MFR Recommended

GDP322L120V | |
|---|---|
DigiKey Part Number | 1864-GDP322L120V-ND |
Manufacturer | |
Manufacturer Product Number | GDP322L120V |
Description | TWO-POLE DEFINITE PURPOSE STYLE, |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 32 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount | |
Coil Voltage | 120VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 600VAC - Max | |
Features | Sealed - Fully | |
Termination Style | Box Lug | |
Operating Temperature | -5°C ~ 70°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 24 VAC | |
Contact Material | - | |
Coil Power | 13VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹3,364.01400 | ₹16,820.07 |
