Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM1A23A100

DigiKey Part Number
1864-RM1A23A100-ND
Manufacturer
Manufacturer Product Number
RM1A23A100
Description
SSR RELAY SPST-NO 100A 24-265V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RM1A23A100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
20 ~ 280VAC, 22 ~ 48VDC
Voltage - Load
24 V ~ 265 V
Load Current
100 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
CCC, CE, CSA, cURus, EAC, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 35 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
20₹14,297.10850₹2,85,942.17
Manufacturers Standard Package

Other Suppliers on DigiKey

35In Stock
Ships from WEC