
RS1A23D40 | |
|---|---|
DigiKey Part Number | 1864-RS1A23D40-ND |
Manufacturer | |
Manufacturer Product Number | RS1A23D40 |
Description | SSR RELAY SPST-NO 40A 42-265V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RS1A23D40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 42 V ~ 265 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,311.60000 | ₹5,311.60 |
| 10 | ₹5,046.02200 | ₹50,460.22 |
| 50 | ₹4,780.44180 | ₹2,39,022.09 |
| 100 | ₹4,621.09370 | ₹4,62,109.37 |




