1N4618 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹19.87788
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹22.36725
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹20.74013
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,543
Unit Price: ₹13.05000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹6.80618
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,464
Unit Price: ₹9.32000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26,884
Unit Price: ₹13.05000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,975
Unit Price: ₹13.05000
Datasheet
Image for 1N4618 TR PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4618 TR PBFREE

DigiKey Part Number
1514-1N4618TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4618 TR PBFREE
Description
DIODE ZENER 2.7V 250MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
1500 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹18.39473₹1,83,947.30
20,000₹17.14809₹3,42,961.80
30,000₹17.00645₹5,10,193.50
Manufacturers Standard Package