CBRHD-10 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 7,732
Unit Price: ₹94.12000
Datasheet
Image for CBRHD-10 BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBRHD-10 BK PBFREE

DigiKey Part Number
1514-CBRHD-10BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CBRHD-10 BK PBFREE
Description
BRIDGE RECT 1P 1KV 0.5A 4-HD DIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-HD DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-HD DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Box
QuantityUnit PriceExt Price
3,150₹22.92376₹72,209.84