New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDFLD17-08 TR PBFREE

DigiKey Part Number
1514-CDFLD17-08TRPBFREETR-ND - Tape & Reel (TR)
1514-CDFLD17-08TRPBFREECT-ND - Cut Tape (CT)
1514-CDFLD17-08TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDFLD17-08 TR PBFREE
Description
VOLTAGE REGULATORS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.7V @ 300mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
80dB (100kHz)
Control Features
Enable, Soft Start
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-VDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,998
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹12.48700₹124.87
25₹11.03320₹275.83
100₹9.38380₹938.38
250₹8.59920₹2,149.80
500₹8.12768₹4,063.84
1,000₹7.74003₹7,740.03
2,500₹7.33076₹18,326.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.08400₹35,420.00
10,000₹6.88085₹68,808.50
15,000₹6.77916₹1,01,687.40
25,000₹6.66645₹1,66,661.25
35,000₹6.60055₹2,31,019.25
50,000₹6.53718₹3,26,859.00
Manufacturers Standard Package