
CDFLD17-18 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CDFLD17-18TRPBFREETR-ND - Tape & Reel (TR) 1514-CDFLD17-18TRPBFREECT-ND - Cut Tape (CT) 1514-CDFLD17-18TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDFLD17-18 TR PBFREE |
Description | VOLTAGE REGULATORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 80dB (100kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹12.48700 | ₹124.87 |
| 25 | ₹11.03320 | ₹275.83 |
| 100 | ₹9.38380 | ₹938.38 |
| 250 | ₹8.59920 | ₹2,149.80 |
| 500 | ₹8.12768 | ₹4,063.84 |
| 1,000 | ₹7.74003 | ₹7,740.03 |
| 2,500 | ₹7.33076 | ₹18,326.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.08400 | ₹35,420.00 |
| 10,000 | ₹6.88085 | ₹68,808.50 |
| 15,000 | ₹6.77916 | ₹1,01,687.40 |
| 25,000 | ₹6.66645 | ₹1,66,661.25 |
| 35,000 | ₹6.60055 | ₹2,31,019.25 |
| 50,000 | ₹6.53718 | ₹3,26,859.00 |

