Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

EKZE800ELL331MK25S | |
|---|---|
DigiKey Part Number | 565-EKZE800ELL331MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZE800ELL331MK25S |
Description | CAP ALUM 330UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE800ELL331MK25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 625 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 47 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.19000 | ₹134.19 |
| 10 | ₹86.47700 | ₹864.77 |
| 50 | ₹66.53480 | ₹3,326.74 |
| 100 | ₹60.20750 | ₹6,020.75 |
| 500 | ₹49.32708 | ₹24,663.54 |
| 1,000 | ₹45.89970 | ₹45,899.70 |
| 3,000 | ₹41.61407 | ₹1,24,842.21 |
| 5,000 | ₹40.01258 | ₹2,00,062.90 |



