EMVE500ARA4R7ME55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2,000
Unit Price: ₹47.52000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₹12.83964
Datasheet

Upgrade


Würth Elektronik
In Stock: 771
Unit Price: ₹20.50000
Datasheet

Upgrade


Würth Elektronik
In Stock: 8,664
Unit Price: ₹20.50000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹6.58168
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹7.59219
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹9.49090
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹6.64593
Datasheet

Upgrade


Nichicon
In Stock: 48,352
Unit Price: ₹32.62000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ₹39.14000
Datasheet

Similar


Panasonic Industry
In Stock: 2,384
Unit Price: ₹41.93000
Datasheet

Similar


Panasonic Industry
In Stock: 2,266
Unit Price: ₹39.14000
Datasheet

Similar


Panasonic Industry
In Stock: 1,467
Unit Price: ₹36.34000
Datasheet

Similar


Panasonic Industry
In Stock: 980
Unit Price: ₹41.00000
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE500ARA4R7ME55G

DigiKey Part Number
565-EMVE500ARA4R7ME55GTR-ND - Tape & Reel (TR)
565-EMVE500ARA4R7ME55GCT-ND - Cut Tape (CT)
565-EMVE500ARA4R7ME55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE500ARA4R7ME55G
Description
CAP ALUM 4.7UF 20% 50V SMD
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE500ARA4R7ME55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes