UUQ1H4R7MCL1GB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 10,700
Unit Price: ₹48.46000
Datasheet

Upgrade


Nichicon
In Stock: 2,562
Unit Price: ₹47.52000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,000
Unit Price: ₹47.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹6.58168
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹7.59219
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,094
Unit Price: ₹37.27000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹9.49090
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹6.64593
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUQ1H4R7MCL1GB

DigiKey Part Number
UUQ1H4R7MCL1GB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UUQ1H4R7MCL1GB
Description
CAP ALUM 4.7UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUQ1H4R7MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
19 mA @ 120 Hz
Ripple Current @ High Frequency
28.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹12.83964₹25,679.28