Upgrade
Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 378 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹65.53026 | ₹65,530.26 |
| 2,000 | ₹61.82146 | ₹1,23,642.92 |
| 3,000 | ₹59.95059 | ₹1,79,851.77 |
| 5,000 | ₹57.86627 | ₹2,89,331.35 |
| 7,000 | ₹56.64125 | ₹3,96,488.75 |
| 10,000 | ₹55.45834 | ₹5,54,583.40 |
| 12,000 | ₹55.40001 | ₹6,64,800.12 |

