KY10VB272M18X15LL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 950
Unit Price: ₹102.94000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹129.56000
Datasheet
KY18 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY10VB272M18X15LL

DigiKey Part Number
KY10VB272M18X15LL-ND
Manufacturer
Manufacturer Product Number
KY10VB272M18X15LL
Description
CAP ALUM 2700UF 20% 10V RADIAL
Customer Reference
Detailed Description
2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6575 A @ 120 Hz
Ripple Current @ High Frequency
2.21 A @ 100 kHz
Impedance
43 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes