DC DIN Rail Power Supply 1 Output 24V 8.4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 24V 8.4A
CHB200W12-72S24N-CMFD+HD
CHB200W12-72S24N-CMFD+HD

CHB200W12-72S24N-CMFD+HD

DigiKey Part Number
2034-CHB200W12-72S24N-CMFD+HD-ND
Manufacturer
Manufacturer Product Number
CHB200W12-72S24N-CMFD+HD
Description
CHASSIS MOUNT, 200W, 12:1 14-160
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 8.4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
14V
DC Voltage - Input (Max)
160V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
8.4A
Power (Watts)
200W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Efficiency
88%
Operating Temperature
-40°C ~ 95°C (With Derating)
Features
Adjustable Output, Remote On/Off, Remote Sense
Size / Dimension
6.98" L x 3.09" W x 1.56" H (177.3mm x 78.5mm x 39.6mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹35,354.77000₹35,354.77
12₹30,758.13583₹3,69,097.63
30₹29,218.28400₹8,76,548.52
Manufacturers Standard Package