



BTS700151ESPEVALBRDTOBO1 | |
|---|---|
DigiKey Part Number | 448-BTS700151ESPEVALBRDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BTS700151ESPEVALBRDTOBO1 |
Description | BTS70015-1ESP EVALBRD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | BTS70015-1ESP - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | BTS70015-1ESP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,520.70000 | ₹10,520.70 |





