Surge Protection Device (SPD) 1.06kV MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS50PVS-1000

DigiKey Part Number
3723-DS50PVS-1000-ND
Manufacturer
Manufacturer Product Number
DS50PVS-1000
Description
SPD TYPE 2 1.06KV MCOV 2 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 1.06kV MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
1.06kV
Current - Discharge (Nom) (8/20µS)
20 kA
Voltage - Protection Level (VP) (2416)
3.6 kV
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CE, CSA, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹29,149.51000₹29,149.51
12₹21,817.79333₹2,61,813.52