
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.2VDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 3.6 kV | |
Operating Temperature | -50°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,964.87000 | ₹21,964.87 |
| 12 | ₹19,487.52250 | ₹2,33,850.27 |
