743-50012-00100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Adam Tech
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Cable Assembly D-Sub 15 pos Female, High Density (HD) to Mini DisplayPort, Male 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

743-50012-00100

DigiKey Part Number
1175-1770-ND
Manufacturer
Manufacturer Product Number
743-50012-00100
Description
CBL ASSY 15P F-MINI DP M 3.28'
Customer Reference
Detailed Description
Cable Assembly D-Sub 15 pos Female, High Density (HD) to Mini DisplayPort, Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Obsolete
Connector Type
D-Sub 15 pos Female, High Density (HD) to Mini DisplayPort, Male
Length
3.28' (1.00m)
Cable Type
Round
Color
White
Shielding
Shielded
Usage
VGA Monitor
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL ASSY 15P F-MINI DP M 6.56'
In-Stock: 0
Unit Price: ₹1,421.08650
CBL ASSY 15P F-MINI DP M 9.84'
In-Stock: 0
Unit Price: ₹1,583.36060
CBL ASSY 15P F-MINI DP M 1.64'
In-Stock: 110
Unit Price: ₹2,735.94000