Cable Assembly D-Sub 15 pos Male, High Density (HD) to Mini DisplayPort Male 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

743-60012-00100

DigiKey Part Number
1175-1777-ND
Manufacturer
Manufacturer Product Number
743-60012-00100
Description
CBL ASSY 15P M-MINI DP M 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 15 pos Male, High Density (HD) to Mini DisplayPort Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
Connector Type
D-Sub 15 pos Male, High Density (HD) to Mini DisplayPort Male
Length
3.28' (1.00m)
Cable Type
Round
Color
White
Shielding
Shielded
Usage
VGA Monitor
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
200₹2,088.01405₹4,17,602.81
Alternate Length
CBL ASSY 15P M-MINI DP M 6.56'
In-Stock: 0
Unit Price: ₹2,359.34840
CBL ASSY 15P M-MINI DP M 9.84'
In-Stock: 0
Unit Price: