
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to Mini DisplayPort Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | VGA Monitor | |
Base Product Number |

