
LPS3015-103MRC | |
|---|---|
DigiKey Part Number | 2457-LPS3015-103MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPS3015-103MRC |
Description | FIXED IND 10UH 750MA 440 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 750 mA 440mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LPS3015-103MRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 730mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 440mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 48MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.116" L x 0.116" W (2.95mm x 2.95mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |