
SER2918H-103KL | |
|---|---|
DigiKey Part Number | 2457-SER2918H-103KL-ND |
Manufacturer | |
Manufacturer Product Number | SER2918H-103KL |
Description | FIXED IND 10UH 20A 2.86 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 20 A 2.86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SER2918H-103KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.100" L x 1.098" W (27.94mm x 27.90mm) | |
Height - Seated (Max) | 0.700" (17.78mm) |