
55036 | |
---|---|
DigiKey Part Number | F8832-ND |
Manufacturer | |
Manufacturer Product Number | 55036 |
Description | SWITCH TOGGLE SPDT 15A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,540.63000 | ₹2,540.63 |
10 | ₹2,192.49900 | ₹21,924.99 |
25 | ₹2,067.00320 | ₹51,675.08 |
50 | ₹1,976.70120 | ₹98,835.06 |
100 | ₹1,890.18860 | ₹1,89,018.86 |
250 | ₹1,781.37384 | ₹4,45,343.46 |
500 | ₹1,703.05194 | ₹8,51,525.97 |