Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



P222-100.0M | |
|---|---|
DigiKey Part Number | CW614-ND |
Manufacturer | |
Manufacturer Product Number | P222-100.0M |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30µA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P212-100.0M | Connor Winfield | 56 | CW610-ND | ₹2,020.62000 | Upgrade |
| P122-100.0M | Connor Winfield | 0 | CW598-ND | ₹1,455.45400 | Similar |
| P142-100.00M | Connor Winfield | 0 | CW594-ND | ₹1,600.99960 | Similar |
| 530EA100M000DG | Skyworks Solutions Inc. | 0 | 530EA100M000DG-ND | ₹941.28180 | Parametric Equivalent |
| 530EA100M000DGR | Skyworks Solutions Inc. | 0 | 530EA100M000DGR-ND | ₹853.69372 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹1,600.99960 | ₹40,024.99 |





