CK05BX470K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 915
Unit Price: ₹197.55000
Datasheet

Similar


KEMET
In Stock: 6,192
Unit Price: ₹39.14000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹68.25316
Datasheet

Similar


KEMET
In Stock: 470
Unit Price: ₹40.07000
Datasheet

Similar


KEMET
In Stock: 357
Unit Price: ₹167.73000
Datasheet

Similar


KEMET
In Stock: 445
Unit Price: ₹36.34000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹48.68782
Datasheet

Similar


KEMET
In Stock: 248
Unit Price: ₹126.73000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹9.32186
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹9.22029
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹9.08657
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹60.60258
Datasheet
47 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX470K

DigiKey Part Number
CK05BX470K-ND
Manufacturer
Manufacturer Product Number
CK05BX470K
Description
CAP CER 47PF 200V 10% RADIAL
Customer Reference
Detailed Description
47 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes