


C322C470KCR5TA | |
|---|---|
DigiKey Part Number | 399-13549-ND |
Manufacturer | |
Manufacturer Product Number | C322C470KCR5TA |
Description | CAP CER 47PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C470KCR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| 10 | ₹82.93600 | ₹829.36 |
| 50 | ₹65.56560 | ₹3,278.28 |
| 100 | ₹60.19820 | ₹6,019.82 |
| 500 | ₹51.12184 | ₹25,560.92 |
| 1,000 | ₹48.31508 | ₹48,315.08 |
| 2,500 | ₹45.35176 | ₹1,13,379.40 |
| 5,000 | ₹43.56483 | ₹2,17,824.15 |