CMR04E560JPDP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹1,728.07135
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹2,331.27222
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹2,783.42522
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹1,350.58234
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹2,156.03483
Datasheet
56 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR04E560JPDP

DigiKey Part Number
CMR04E560JPDP-ND
Manufacturer
Manufacturer Product Number
CMR04E560JPDP
Description
CMR MICA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.150" (3.80mm)
Capacitance
56 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.370" L x 0.189" W (9.40mm x 4.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.339" (8.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR04E560GPDMCornell Dubilier Knowles0CMR04E560GPDM-ND₹1,728.07135Parametric Equivalent
CMR04E560GPDPCornell Dubilier Knowles0CMR04E560GPDP-ND₹2,331.27222Parametric Equivalent
CMR04E560GPDRCornell Dubilier Knowles0CMR04E560GPDR-ND₹2,783.42522Parametric Equivalent
CMR04E560JPDMCornell Dubilier Knowles0CMR04E560JPDM-ND₹1,350.58234Parametric Equivalent
CMR04E560JPDRCornell Dubilier Knowles0CMR04E560JPDR-ND₹2,156.03483Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
35₹1,806.18429₹63,216.45
Manufacturers Standard Package