CMR05C180JODP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹1,162.39185
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹1,865.61118
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹1,278.62612
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹1,715.98243
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹2,051.59516
Datasheet
18 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR05C180JODP

DigiKey Part Number
CMR05C180JODP-ND
Manufacturer
Manufacturer Product Number
CMR05C180JODP
Description
CAP MICA 18PF 500V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
18 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.224" (5.70mm)
Features
General Purpose
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Height - Seated (Max)
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in INR
Bulk
QuantityUnit PriceExt Price
40₹1,568.80950₹62,752.38
Manufacturers Standard Package