Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05C180JODR | |
|---|---|
DigiKey Part Number | CMR05C180JODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05C180JODR |
Description | CAP MICA 18PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 18 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05C180JODM | Cornell Dubilier Knowles | 0 | CMR05C180JODM-ND | ₹1,162.39185 | Parametric Equivalent |
| CMR05C180JODP | Cornell Dubilier Knowles | 0 | CMR05C180JODP-ND | ₹1,568.80950 | Parametric Equivalent |
| CMR05C180JPDM | Cornell Dubilier Knowles | 0 | CMR05C180JPDM-ND | ₹1,278.62612 | Parametric Equivalent |
| CMR05C180JPDP | Cornell Dubilier Knowles | 0 | CMR05C180JPDP-ND | ₹1,715.98243 | Parametric Equivalent |
| CMR05C180JPDR | Cornell Dubilier Knowles | 0 | CMR05C180JPDR-ND | ₹2,051.59516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | ₹1,865.61118 | ₹63,430.78 |
