M20R104K5-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2,25,448
Unit Price: ₹27.96000
Datasheet

Direct


KEMET
In Stock: 1,40,630
Unit Price: ₹27.96000
Datasheet

Direct


KEMET
In Stock: 24,594
Unit Price: ₹27.96000
Datasheet

Direct


KEMET
In Stock: 8,919
Unit Price: ₹81.07000
Datasheet

Direct


KEMET
In Stock: 14,144
Unit Price: ₹81.07000
Datasheet

Direct


TDK
In Stock: 47,774
Unit Price: ₹26.09000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 22,741
Unit Price: ₹24.23000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹4.78133
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 34,954
Unit Price: ₹25.16000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 42,075
Unit Price: ₹25.16000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹4.92758
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,03,485
Unit Price: ₹24.23000
Datasheet

Direct


Murata Electronics
In Stock: 28,749
Unit Price: ₹48.46000
Datasheet

Direct


Murata Electronics
In Stock: 22,512
Unit Price: ₹47.52000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20R104K5-F

DigiKey Part Number
338-4107-ND
Manufacturer
Manufacturer Product Number
M20R104K5-F
Description
CAP CER 0.1UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
M20R104K5-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Height - Seated (Max)
0.320" (8.12mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes