


C326C104K5R5TA | |
|---|---|
DigiKey Part Number | 399-9824-ND |
Manufacturer | |
Manufacturer Product Number | C326C104K5R5TA |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C104K5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹54.32700 | ₹543.27 |
| 50 | ₹41.98960 | ₹2,099.48 |
| 100 | ₹38.18760 | ₹3,818.76 |
| 500 | ₹31.77456 | ₹15,887.28 |
| 1,000 | ₹29.79156 | ₹29,791.56 |
| 2,500 | ₹27.69823 | ₹69,245.57 |
| 5,000 | ₹26.43650 | ₹1,32,182.50 |