
WMF1D1K-F | |
---|---|
DigiKey Part Number | 338-4206-ND |
Manufacturer | |
Manufacturer Product Number | WMF1D1K-F |
Description | CAP FILM 1000PF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 100V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF1D1K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.189" Dia x 0.563" L (4.80mm x 14.30mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹275.98000 | ₹275.98 |
10 | ₹198.24500 | ₹1,982.45 |
50 | ₹162.83800 | ₹8,141.90 |
100 | ₹150.91120 | ₹15,091.12 |
500 | ₹128.90904 | ₹64,454.52 |
1,000 | ₹121.41496 | ₹1,21,414.96 |
2,500 | ₹112.95998 | ₹2,82,399.95 |
5,000 | ₹107.49928 | ₹5,37,496.40 |