CXA2530-0000-000N0HT440F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹640.00140
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹733.46700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 133
Unit Price: ₹771.58000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹819.01180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 95
Unit Price: ₹821.90000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹733.46700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹779.40770
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹698.61540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹855.44750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹2,566.34240

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹738.21950
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹855.44750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹855.44750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹1,009.11120
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2530 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2530-0000-000N0HT440F

DigiKey Part Number
CXA2530-0000-000N0HT440F-ND
Manufacturer
Manufacturer Product Number
CXA2530-0000-000N0HT440F
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3560lm (3440lm ~ 3680lm)
Current - Test
800mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
120 lm/W
Current - Max
1.6A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
23.85mm L x 23.85mm W
Height
1.70mm
Light Emitting Surface (LES)
19.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
100₹622.57570₹62,257.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.