GL163F35IDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹21.01251
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹40.33556
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹27.13204
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹26.22627
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹26.22627
Datasheet

Similar


ECS Inc.
In Stock: 202
Unit Price: ₹56.84000
Datasheet
Image for GL163F35IDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL163F35IDT

DigiKey Part Number
GL163F35IDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL163F35IDT
Description
CRYSTAL 16.3840MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.384 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹27.13204₹27,132.04
Manufacturers Standard Package