3 (Power) Position Circular Connector Jack, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (Power) Position Circular Connector Jack, Female Sockets Solder
PD-30S
PD-30S

PD-30S

DigiKey Part Number
CP-7230-ND
Manufacturer
Manufacturer Product Number
PD-30S
Description
CONN JACK FMALE 3POS TIN SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
PD-30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Shell Size - Insert
Power DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Board Lock, Ground
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
20VDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹259.06000₹259.06
10₹220.01200₹2,200.12
25₹206.23920₹5,155.98
50₹196.38020₹9,819.01
100₹186.99630₹18,699.63
250₹175.28660₹43,821.65
680₹163.33725₹1,11,069.33
1,360₹155.54457₹2,11,540.62
2,720₹148.12668₹4,02,904.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.