
PDQ10-Q24-S12-D | |
|---|---|
DigiKey Part Number | 179-PDQ10-Q24-S12-D-ND |
Manufacturer | |
Manufacturer Product Number | PDQ10-Q24-S12-D |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 835mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ10-Q24-S12-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 835mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Control Features | Enable, Active High | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,172.05000 | ₹3,172.05 |
| 5 | ₹3,054.45000 | ₹15,272.25 |
| 12 | ₹2,992.04750 | ₹35,904.57 |
| 36 | ₹2,915.35000 | ₹1,04,952.60 |
| 60 | ₹2,880.28600 | ₹1,72,817.16 |
| 108 | ₹2,840.44731 | ₹3,06,768.31 |
| 252 | ₹2,783.92067 | ₹7,01,548.01 |


