



PSK-150-48 | |
|---|---|
DigiKey Part Number | 179-PSK-150-48-ND |
Manufacturer | |
Manufacturer Product Number | PSK-150-48 |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 3.12A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-150-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.12A | |
Power (Watts) | 150 W | |
Applications | Medical | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 4.29" L x 2.30" W x 1.38" H (109.0mm x 58.5mm x 35.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,251.11000 | ₹15,251.11 |
| 5 | ₹14,525.42400 | ₹72,627.12 |
| 10 | ₹14,223.57100 | ₹1,42,235.71 |
| 30 | ₹13,758.07333 | ₹4,12,742.20 |
| 60 | ₹13,472.27183 | ₹8,08,336.31 |








