4 Arm Knob 3/8"-16 Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2830-T

DigiKey Part Number
2830-T-ND
Manufacturer
Manufacturer Product Number
2830-T
Description
KNOB 4 ARM 3/8"-16 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Arm Knob 3/8"-16 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
3/8"-16
Diameter
2.000" (50.80mm)
Height
1.010" (25.65mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹327.08000₹327.08
5₹278.44000₹1,392.20
10₹261.20000₹2,612.00
25₹241.20280₹6,030.07
50₹227.97020₹11,398.51
100₹216.12630₹21,612.63
250₹202.36272₹50,590.68
500₹193.20812₹96,604.06
1,000₹185.00403₹1,85,004.03
Manufacturers Standard Package