4 Arm Knob 3/8"-16 Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2830AG

DigiKey Part Number
2830AG-ND
Manufacturer
Manufacturer Product Number
2830AG
Description
KNOB 4 ARM 3/8"-16 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Arm Knob 3/8"-16 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
3/8"-16
Diameter
2.000" (50.80mm)
Height
1.000" (25.40mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹393.24000₹393.24
5₹335.47000₹1,677.35
10₹315.06200₹3,150.62
25₹291.33680₹7,283.42
50₹275.58820₹13,779.41
100₹261.52650₹26,152.65
250₹245.16864₹61,292.16
500₹234.28266₹1,17,141.33
1,000₹224.52980₹2,24,529.80
Manufacturers Standard Package