
3025BM | |
|---|---|
DigiKey Part Number | 3025BM-ND |
Manufacturer | |
Manufacturer Product Number | 3025BM |
Description | KNOB 3 ARM 1/4"-20 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 1/4"-20 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.130" (28.70mm) | |
Height | 0.770" (19.56mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹157.48000 | ₹157.48 |
| 5 | ₹132.88400 | ₹664.42 |
| 10 | ₹124.12400 | ₹1,241.24 |
| 25 | ₹114.05960 | ₹2,851.49 |
| 50 | ₹107.38760 | ₹5,369.38 |
| 100 | ₹101.43300 | ₹10,143.30 |
| 250 | ₹94.50924 | ₹23,627.31 |
| 500 | ₹89.91144 | ₹44,955.72 |
| 1,000 | ₹85.79262 | ₹85,792.62 |
