3 Arm Knob 1/4"-20 Stud Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Arm Knob 1/4"-20 Stud Shaft with No Indicator Plastic Black
3035AS
3035AS

3035AS

DigiKey Part Number
1722-1214-ND
Manufacturer
Manufacturer Product Number
3035AS
Description
KNOB 3 ARM 1/4"-20 PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Arm Knob 1/4"-20 Stud Shaft with No Indicator Plastic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
1/4"-20 Stud
Diameter
-
Height
0.880" (22.35mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹140.71000₹140.71
5₹118.53200₹592.66
10₹110.79800₹1,107.98
25₹101.75920₹2,543.98
50₹95.75800₹4,787.90
100₹90.41840₹9,041.84
250₹84.22152₹21,055.38
500₹80.10268₹40,051.34
1,000₹76.41345₹76,413.45
Manufacturers Standard Package