2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.8A DCR 73mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1011R-255

DigiKey Part Number
CM1011R-255-ND
Manufacturer
Manufacturer Product Number
CM1011R-255
Description
CMC 2.5MH 2.8A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.8A DCR 73mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.8A
Manufacturer
Delevan
DC Resistance (DCR) (Max)
73mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.098" L x 1.098" W (27.90mm x 27.90mm)
Number of Lines
2
Height (Max)
0.731" (18.56mm)
Inductance @ Frequency
2.5 mH @ 1 kHz
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,212.12000₹3,212.12
10₹2,642.19600₹26,421.96
25₹2,445.05160₹61,126.29
50₹2,306.01800₹1,15,300.90
100₹2,175.11030₹2,17,511.03
250₹2,160.86780₹5,40,216.95
Manufacturers Standard Package