5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM282818H-502NHF

DigiKey Part Number
3013-DCM282818H-502NHF-ND
Manufacturer
Manufacturer Product Number
DCM282818H-502NHF
Description
5,000uH,85mOhm,4Amp Max. DIP CMC
Customer Reference
Detailed Description
5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 85mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
ITG Electronics, Inc.
DC Resistance (DCR) (Max)
85mOhm
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.102" L x 1.102" W (28.00mm x 28.00mm)
Filter Type
Power Line
Height (Max)
0.709" (18.00mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pin
Inductance @ Frequency
5 mH @ 10 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.