
SDER031T-100MS | |
|---|---|
DigiKey Part Number | 2037-SDER031T-100MSTR-ND - Tape & Reel (TR) 2037-SDER031T-100MSCT-ND - Cut Tape (CT) 2037-SDER031T-100MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDER031T-100MS |
Description | FIXED IND 10UH 850MA 438 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 850 mA 438mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 438mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹15.84200 | ₹158.42 |
| 100 | ₹13.05540 | ₹1,305.54 |
| 1,000 | ₹10.73596 | ₹10,735.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.12233 | ₹20,244.66 |
| 4,000 | ₹9.54411 | ₹38,176.44 |
| 6,000 | ₹9.22169 | ₹55,330.14 |
| 10,000 | ₹8.83124 | ₹88,312.40 |
| 14,000 | ₹8.58336 | ₹1,20,167.04 |
| 20,000 | ₹8.32836 | ₹1,66,567.20 |
| 50,000 | ₹7.70835 | ₹3,85,417.50 |
| 1,00,000 | ₹7.60048 | ₹7,60,048.00 |