
SDES064T-100MS | |
|---|---|
DigiKey Part Number | 2037-SDES064T-100MSTR-ND - Tape & Reel (TR) 2037-SDES064T-100MSCT-ND - Cut Tape (CT) 2037-SDES064T-100MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDES064T-100MS |
Description | FIXED IND 10UH 3.4A 49 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.4 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹25.99900 | ₹259.99 |
| 100 | ₹21.40480 | ₹2,140.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.59911 | ₹17,599.11 |
| 2,000 | ₹16.59363 | ₹33,187.26 |
| 3,000 | ₹16.03296 | ₹48,098.88 |
| 5,000 | ₹15.35407 | ₹76,770.35 |
| 7,000 | ₹14.92321 | ₹1,04,462.47 |
| 10,000 | ₹14.47971 | ₹1,44,797.10 |
| 25,000 | ₹13.40156 | ₹3,35,039.00 |
| 50,000 | ₹13.16252 | ₹6,58,126.00 |