
AF-RC150A4 | |
|---|---|
DigiKey Part Number | AF-RC150A4-ND |
Manufacturer | |
Manufacturer Product Number | AF-RC150A4 |
Description | REACTOR FOR AFE 15KW 460V 1 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 460V, 35A, 15kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | AFE2000 Series | |
Usage | - | |
Specifications | 460V, 35A, 15kW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,84,434.66000 | ₹1,84,434.66 |
