
AFE150A43A | |
|---|---|
DigiKey Part Number | AFE150A43A-ND |
Manufacturer | |
Manufacturer Product Number | AFE150A43A |
Description | ACTIVE FRONT END 15KW 460 A 1 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Active Front End (AFE) 460V, 35A, 15kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Active Front End (AFE) | |
For Use With/Related Products | AFE2000 Series | |
Usage | Motor Driver | |
Specifications | 460V, 35A, 15kW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,28,224.87000 | ₹1,28,224.87 |
