MFR Recommended




ECMA-C10807RS | |
|---|---|
DigiKey Part Number | 2039-ECMA-C10807RS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-C10807RS |
Description | SERVOMOTOR 3000 RPM 220V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 750W Incremental 220VAC |
Datasheet | Datasheet |
Category | Encoder Type Incremental |
Manufacturer Delta Electronics/Industrial Automation | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Series | Diameter - Shaft 0.748" (19.00mm) |
Packaging Box | Length - Shaft and Bearing 1.378" (35.00mm) |
Part Status Obsolete | Mounting Hole Spacing 3.543" (90.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Key, Oil Seal |
Voltage - Rated 220VAC | Torque - Max Momentary (oz-in / mNm) 1014 / 7160 |
RPM 3000 RPM | Operating Temperature 0°C ~ 40°C |
Torque - Rated (oz-in / mNm) 338.5 / 2390 | Approval Agency CE, cURus |
Power - Rated 750W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECM-B3M-C20807RB1 | Delta Electronics/Industrial Automation | 0 | 2039-ECM-B3M-C20807RB1-ND | ₹43,089.21000 | MFR Recommended |
