Similar

4174700XX-3 | |
|---|---|
DigiKey Part Number | 586-4174700XX-3-ND |
Manufacturer | |
Manufacturer Product Number | 4174700XX-3 |
Description | LCD DRVR BRD ETHERNET/I2C/RS232 |
Customer Reference | |
Detailed Description | SVX-2560 LCD Driver/Controller 12V, 24V 3.3V, 5V, 12V, 18V Ethernet, I2C, RS-232 8" L x 4.74" W (203.2mm x 120.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Touchscreen | - | |
Voltage - Input | 12V, 24V | |
Voltage - Output | 3.3V, 5V, 12V, 18V | |
Size / Dimension | 8" L x 4.74" W (203.2mm x 120.4mm) | |
Interface | Ethernet, I2C, RS-232 | |
Operating Temperature | - |
