Similar




AP7361-15D-13 | |
|---|---|
DigiKey Part Number | AP7361-15D-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7361-15D-13 |
Description | IC REG LINEAR 1.5V 1A TO252-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7361-15D-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 45dB (1kHz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 6V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD15KA5FP-E2 | Rohm Semiconductor | 0 | BD15KA5FP-E2CT-ND | ₹62.00234 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹20.69051 | ₹51,726.28 |
| 5,000 | ₹20.10965 | ₹1,00,548.25 |
| 7,500 | ₹19.81875 | ₹1,48,640.62 |
| 12,500 | ₹19.49651 | ₹2,43,706.38 |
| 17,500 | ₹19.30812 | ₹3,37,892.10 |
| 25,000 | ₹19.12701 | ₹4,78,175.25 |
