Similar




BD15KA5FP-E2 | |
|---|---|
DigiKey Part Number | BD15KA5FP-E2TR-ND - Tape & Reel (TR) BD15KA5FP-E2CT-ND - Cut Tape (CT) BD15KA5FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15KA5FP-E2 |
Description | IC REG LINEAR 1.5V 500MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BD15KA5FP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 550 µA |
Part Status Active | PSRR 50dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-252 |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7361-15D-13 | Diodes Incorporated | 0 | AP7361-15D-13DI-ND | ₹20.69051 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹62.00234 | ₹1,24,004.68 |
